Part Details for 0369200205 by Molex
Overview of 0369200205 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0369200205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7550
|
Newark | Picoezmate 2 Circuit 450Mm |Molex 0369200205 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
WM26602-ND
|
DigiKey | PICOEZMATE 2 CIRCUIT 450MM Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3834 / $2.5600 | Buy Now |
DISTI #
0369200205
|
Avnet Americas | Cable Assembly UL1571 0.45m 28AWG 2POS Pico-Ezmate to 2POS Pico-Ezmate RCP-RCP Bag - Bulk (Alt: 0369200205) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3879 / $1.7654 | Buy Now |
DISTI #
MOL36920-0205
|
Heilind Electronics | DISC WIR ASY,2 CKT 450MM 1.20MM PICO-EZMATE | Americas - 0 in Stock |
|
$1.3111 / $1.3766 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 40 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
36920-0205
|
TTI | Rectangular Cable Assemblies PicoEZmate 2 Circuit 450MM Min Qty: 2400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.3100 / $1.3800 | Buy Now |
DISTI #
0369200205
|
Avnet Americas | Cable Assembly UL1571 0.45m 28AWG 2POS Pico-Ezmate to 2POS Pico-Ezmate RCP-RCP Bag - Bulk (Alt: 0369200205) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3879 / $1.7654 | Buy Now |
DISTI #
0369200205
|
Avnet Americas | Cable Assembly UL1571 0.45m 28AWG 2POS Pico-Ezmate to 2POS Pico-Ezmate RCP-RCP Bag - Bulk (Alt: 0369200205) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3879 / $1.7654 | Buy Now |
Part Details for 0369200205
0369200205 CAD Models
0369200205 Part Data Attributes
|
0369200205
Molex
Buy Now
Datasheet
|
Compare Parts:
0369200205
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | PICO-EZMATE | |
Connector Side2 | PICO-EZMATE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Length | 0.45 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 1.5 A | |
Rated Voltage | 70.7 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |