Part Details for 0369200300 by Molex
Overview of 0369200300 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0369200300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7552
|
Newark | Picoezmate 3 Circuit 50Mm |Molex 0369200300 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
WM26604-ND
|
DigiKey | PICOEZMATE 3 CIRCUIT 50MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
627 In Stock |
|
$1.3679 / $2.5300 | Buy Now |
DISTI #
0369200300
|
Avnet Americas | Cable Assembly UL1571 0.05m 28AWG 3POS Pico-Ezmate to 3POS Pico-Ezmate RCP-RCP Bag - Bulk (Alt: 0369200300) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6051 / $1.7656 | Buy Now |
DISTI #
MOL36920-0300
|
Heilind Electronics | DISC WIR ASY,3 CKT 50MM 1.20MM PICO-EZMATE | Americas - 18 in Stock |
|
$1.4260 / $1.4973 | Buy Now |
DISTI #
36920-0300
|
TTI | Rectangular Cable Assemblies PicoEZmate 3 Circuit 50MM Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2490 In Stock |
|
$1.3700 / $1.8300 | Buy Now |
DISTI #
0369200300
|
Avnet Americas | Cable Assembly UL1571 0.05m 28AWG 3POS Pico-Ezmate to 3POS Pico-Ezmate RCP-RCP Bag - Bulk (Alt: 0369200300) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6051 / $1.7656 | Buy Now |
DISTI #
0369200300
|
Avnet Americas | Cable Assembly UL1571 0.05m 28AWG 3POS Pico-Ezmate to 3POS Pico-Ezmate RCP-RCP Bag - Bulk (Alt: 0369200300) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6051 / $1.7656 | Buy Now |
DISTI #
MOL36920-0300
|
Interstate Connecting Components | DISC WIR ASY,3 CKT 50MM 1.20MM PICO-EZMATE | 6 |
|
$1.4260 / $1.4973 | Buy Now |
Part Details for 0369200300
0369200300 CAD Models
0369200300 Part Data Attributes
|
0369200300
Molex
Buy Now
Datasheet
|
Compare Parts:
0369200300
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | PICO-EZMATE | |
Connector Side2 | PICO-EZMATE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Length | 0.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 1.5 A | |
Rated Voltage | 70.7 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |