Part Details for 0369200301 by Molex
Overview of 0369200301 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0369200301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7553
|
Newark | Picoezmate 3 Circuit 100Mm |Molex 0369200301 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
WM26605-ND
|
DigiKey | PICOEZMATE 3 CIRCUIT 100MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3806 In Stock |
|
$1.0320 / $1.5800 | Buy Now |
DISTI #
0369200301
|
Avnet Americas | Cable Assembly UL1571 0.1m 28AWG 3POS Pico-Ezmate to 3POS Pico-Ezmate RCP-RCP Bag - Bulk (Alt: 0369200301) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5309 / $1.9472 | Buy Now |
DISTI #
MOL36920-0301
|
Heilind Electronics | DISC WIR ASY,3 CKT 100MM 1.20MM PICO-EZMATE | Americas - 37 in Stock |
|
$1.4249 / $1.6703 | Buy Now |
DISTI #
36920-0301
|
TTI | Rectangular Cable Assemblies PicoEZmate 3 Circuit 100MM Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.3600 / $1.3800 | Buy Now |
DISTI #
MOL36920-0301
|
Interstate Connecting Components | DISC WIR ASY,3 CKT 100MM 1.20MM PICO-EZMATE | 12 |
|
$1.4249 / $1.6703 | Buy Now |
Part Details for 0369200301
0369200301 CAD Models
0369200301 Part Data Attributes
|
0369200301
Molex
Buy Now
Datasheet
|
Compare Parts:
0369200301
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | PICO-EZMATE | |
Connector Side2 | PICO-EZMATE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 1.5 A | |
Rated Voltage | 70.7 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |