Part Details for 0376760000 by Weidmüller Interface GmbH & Co. KG
Overview of 0376760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0376760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F8716
|
Newark | Ask 1 |Weidmuller 0376760000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8400 / $20.5400 | Buy Now |
DISTI #
4381-0376760000-ND
|
DigiKey | CONN TERM BLOCK PA BG Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
400 In Stock |
|
$4.6388 / $17.5800 | Buy Now |
DISTI #
0376760000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 1 POS Screw ST - Bulk (Alt: 0376760000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.5014 / $16.7056 | Buy Now |
DISTI #
470-0376760000
|
Mouser Electronics | DIN Rail Terminal Blocks ASK 1 RoHS: Compliant | 0 |
|
$14.5700 / $17.5600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw Cable Mount RoHS: Compliant |
91 In Stock 22 Factory Stock |
|
$14.8600 / $19.1600 | Buy Now |
DISTI #
51694778
|
Verical | Conn Terminal Block 2 POS Screw Cable Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1343 | Americas - 88 |
|
$21.8259 / $24.6907 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS Screw Cable Mount RoHS: Compliant |
91 In Stock 22 Factory Stock |
|
$14.8600 / $19.1600 | Buy Now |