Part Details for 037N0063 by Danfoss A/S
Overview of 037N0063 by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 037N0063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
037N0063
|
TME | Relay: solid state, Ucntrl: 5÷24VDC, 15A, 12÷230VAC, -5÷40°C Min Qty: 1 | 0 |
|
$84.4600 / $97.4600 | RFQ |