Part Details for 0387006914 by Molex
Overview of 0387006914 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387006914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387006914-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.325" Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8480 | Buy Now |
DISTI #
0387006914
|
Avnet Americas | SR BTS PC BRS 14 ASY C - Trays (Alt: 0387006914) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ | |
DISTI #
38700-6914
|
TTI | Barrier Terminal Blocks TERMINAL STRIP 14P RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Each |
Americas - 1440 In Stock |
|
$4.3400 | Buy Now |
DISTI #
000000000000949372
|
Sager | Barrier Terminal Blocks .325 BARRIER 14P PCB BRASS | 0 |
|
Buy Now |