Part Details for 0387015302 by Molex
Overview of 0387015302 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387015302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387015302-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.325" Min Qty: 1170 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7194 | Buy Now |
DISTI #
0387015302
|
Avnet Americas | Conn Barrier Strip 2 POS 8.25mm Solder RA Thru-Hole - Trays (Alt: 0387015302) RoHS: Compliant Min Qty: 1170 Package Multiple: 1170 Container: Tray | 0 |
|
RFQ | |
DISTI #
38701-5302
|
TTI | Barrier Terminal Blocks SR BTS PC RA 2 ASY C RoHS: Compliant pbFree: Pb-Free Min Qty: 1170 Package Multiple: 1170 Container: Each | Americas - 0 |
|
Buy Now |