Part Details for 0387203203 by Molex
Overview of 0387203203 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387203203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5729-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3972 In Stock |
|
$1.8938 / $4.3900 | Buy Now |
DISTI #
0387203203
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 25A/Contact - Trays (Alt: 0387203203) RoHS: Compliant Min Qty: 975 Package Multiple: 325 Container: Tray | 0 |
|
RFQ | |
DISTI #
V36:1790_13966769
|
Arrow Electronics | Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 25A/Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2311 | Americas - 5596 |
|
$1.4981 / $2.5604 | Buy Now |
DISTI #
38720-3203
|
TTI | Barrier Terminal Blocks .375 PCB 3P SINGLE Solder turret style RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1738 In Stock |
|
$1.4300 / $2.5600 | Buy Now |
DISTI #
0387203203
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder ST Panel Mount 25A/Contact - Trays (Alt: 0387203203) RoHS: Compliant Min Qty: 975 Package Multiple: 325 Container: Tray | 0 |
|
RFQ |
Part Details for 0387203203
0387203203 CAD Models
0387203203 Part Data Attributes:
|
0387203203
Molex
Buy Now
|
Compare Parts:
0387203203
Molex
|
Samacsys Manufacturer | Molex |