Part Details for 0387203208 by Molex
Overview of 0387203208 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387203208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5734-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
230 In Stock |
|
$3.6107 / $7.2200 | Buy Now |
DISTI #
0387203208
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Panel Mount 25A/Contact - Trays (Alt: 0387203208) RoHS: Compliant Min Qty: 390 Package Multiple: 130 Container: Tray | 0 |
|
RFQ | |
DISTI #
38720-3208
|
TTI | Barrier Terminal Blocks .375 PCB 8P SINGLE Solder turret style RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
0387203208
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Panel Mount 25A/Contact - Trays (Alt: 0387203208) RoHS: Compliant Min Qty: 390 Package Multiple: 130 Container: Tray | 0 |
|
RFQ |
Part Details for 0387203208
0387203208 CAD Models
0387203208 Part Data Attributes:
|
0387203208
Molex
Buy Now
|
Compare Parts:
0387203208
Molex
|
Samacsys Manufacturer | Molex |