-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4820
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0388-0-15-80-08-80-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 / $0.9490 | Buy Now |
DISTI #
ED90593-ND
|
DigiKey | CONN PIN RCPT .084-.102 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5400 In Stock |
|
$0.2697 / $0.5800 | Buy Now |
DISTI #
575-0388015800880
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 8 CON RoHS: Compliant | 3790 |
|
$0.2690 / $0.5700 | Buy Now |
DISTI #
70967675
|
RS | Circuit Board Hardware - PCB 200u SN OVER NI 8 CON | Mill-Max 0388-0-15-80-08-80-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6600 | RFQ |
|
Future Electronics | Tin Finish Connector Pin Receptacle Press-Fit 0.165" (4.19mm) RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.4800 / $0.5200 | Buy Now |
DISTI #
MMX0388-0-15-80-08-80-100
|
Heilind Electronics | Americas - 2685 in Stock |
|
$0.2684 / $0.6459 | Buy Now | |
DISTI #
MMX0388-0-15-80-08-80-100
|
Interstate Connecting Components | 895 |
|
$0.2684 / $0.6459 | Buy Now | |
DISTI #
000000000001644076
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 8 CON Min Qty: 1000 | 794 |
|
$0.2296 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0388-0-15-80-08-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0388-0-15-80-08-80-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |