Part Details for 0393570019 by Molex
Overview of 0393570019 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0393570019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7875-ND
|
DigiKey | TERM BLK 19P SIDE ENT 3.5MM PCB Min Qty: 300 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8542 | Buy Now |
DISTI #
0393570019
|
Avnet Americas | Conn Eurostyle Block 19 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 0393570019) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9058 / $3.9080 | Buy Now |
DISTI #
MOL39357-0019
|
Heilind Electronics | PCB TERM BLK 3.5MM 19 POLE ST AGT | Americas - 0 in Stock |
|
$2.8806 / $3.2273 | Buy Now |
Part Details for 0393570019
0393570019 CAD Models
0393570019 Part Data Attributes:
|
0393570019
Molex
Buy Now
Datasheet
|
Compare Parts:
0393570019
Molex
Strip Terminal Block, 17.5A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | UL 94V-0, SHROUDED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |