Part Details for 0393710012 by Molex
Overview of 0393710012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0393710012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0393710012-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 7.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$4.5316 / $9.0600 | Buy Now |
DISTI #
0393710012
|
Avnet Americas | Conn Eurostyle Block PL 12 POS 7.5mm RA 15/ContactA - Bulk (Alt: 0393710012) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7937 / $5.8672 | Buy Now |
DISTI #
MOL39371-0012
|
Heilind Electronics | SR BTS 7.5MM 12 ASY RA PLUG | Americas - 0 in Stock |
|
$3.6269 / $4.6516 | Buy Now |
Part Details for 0393710012
0393710012 CAD Models
0393710012 Part Data Attributes:
|
0393710012
Molex
Buy Now
Datasheet
|
Compare Parts:
0393710012
Molex
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | UL 94V-0, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0393710012
This table gives cross-reference parts and alternative options found for 0393710012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0393710012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39850-2012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0393710012 vs 39850-2012 |
25.600.3253.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0393710012 vs 25.600.3253.0 |
25.602.3253.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0393710012 vs 25.602.3253.0 |
1-1546122-2 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 0393710012 vs 1-1546122-2 |
39850-3412 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 0393710012 vs 39850-3412 |