Part Details for 0393730007 by Molex
Overview of 0393730007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0393730007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0393730007-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 7.5MM Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
400 In Stock |
|
$0.9473 / $2.4600 | Buy Now |
DISTI #
0393730007
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 7.5mm Solder RA Thru-Hole - Bulk (Alt: 0393730007) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9484 / $1.2755 | Buy Now |
DISTI #
MOL39373-0007
|
Heilind Electronics | SR HDR 7.5MM 7 ASY RA | Americas - 0 in Stock |
|
$0.8657 / $1.0308 | Buy Now |
DISTI #
0393730007
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 7.5mm Solder RA Thru-Hole - Bulk (Alt: 0393730007) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9484 / $1.2755 | Buy Now |
Part Details for 0393730007
0393730007 CAD Models
0393730007 Part Data Attributes:
|
0393730007
Molex
Buy Now
Datasheet
|
Compare Parts:
0393730007
Molex
STRIP TERMINAL BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 51 Weeks | |
Manufacturer Series | 39373 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |