-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13944-ND
|
DigiKey | TERM BLK 2P SIDE ENT 6.35MM PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5036 In Stock |
|
$0.5868 / $1.7200 | Buy Now |
DISTI #
0393800102
|
Avnet Americas | Conn Eurostyle Block 2 POS 6.35mm Solder ST Thru-Hole 30A/Contact Box - Bulk (Alt: 0393800102) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6724 / $0.7776 | Buy Now |
DISTI #
MOL39380-0102
|
Heilind Electronics | EUROSTYLE 6 35 MM FIXED 2 CIR | Americas - 0 in Stock |
|
$0.6352 / $0.6772 | Buy Now |
DISTI #
39380-0102
|
TTI | Fixed Terminal Blocks 6.35MM 2 CKT 300V Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1928 In Stock |
|
$0.6700 / $1.1200 | Buy Now |
DISTI #
0393800102
|
Avnet Americas | Conn Eurostyle Block 2 POS 6.35mm Solder ST Thru-Hole 30A/Contact Box - Bulk (Alt: 0393800102) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6724 / $0.7776 | Buy Now |
DISTI #
0393800102
|
Avnet Americas | Conn Eurostyle Block 2 POS 6.35mm Solder ST Thru-Hole 30A/Contact Box - Bulk (Alt: 0393800102) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6724 / $0.7776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy