Part Details for 0395037010 by Molex
Overview of 0395037010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395037010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25522-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1079 In Stock |
|
$1.5886 / $3.6900 | Buy Now |
DISTI #
0395037010
|
Avnet Americas | Conn Eurostyle Block F 10 POS 3.5mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395037010) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8935 / $2.1894 | Buy Now |
DISTI #
MOL39503-7010
|
Heilind Electronics | 3.50MM EURO PLUG VERT RWE GRN 10CKT | Americas - 0 in Stock |
|
$1.5735 / $1.8788 | Buy Now |
DISTI #
0395037010
|
Avnet Americas | Conn Eurostyle Block F 10 POS 3.5mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395037010) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8935 / $2.1894 | Buy Now |
DISTI #
0395037010
|
Avnet Americas | Conn Eurostyle Block F 10 POS 3.5mm Screw ST Cable Mount 8A/Contact - Bulk (Alt: 0395037010) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8935 / $2.1894 | Buy Now |
Part Details for 0395037010
0395037010 CAD Models
0395037010 Part Data Attributes
|
0395037010
Molex
Buy Now
Datasheet
|
Compare Parts:
0395037010
Molex
TERM BLOCK PLUG 10POS 3.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | EUROSTYLE, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |