Part Details for 0395100002 by Molex
Overview of 0395100002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 0395100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23190-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3218 In Stock |
|
$0.3159 / $1.1900 | Buy Now |
DISTI #
0395100002
|
Avnet Americas | Conn Eurostyle Block F 2 POS 3.81mm Screw RA Cable Mount 8A/Contact - Bulk (Alt: 0395100002) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4187 | Buy Now |
DISTI #
MOL39510-0002
|
Heilind Electronics | 3.81MM EURO PLUG RA BLK 2CKT | Americas - 0 in Stock |
|
$0.3459 / $0.3511 | Buy Now |
DISTI #
39510-0002
|
TTI | Pluggable Terminal Blocks 3.81MM EURO PLUG RA URO PLUG RA BLK 2CKT pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 5876 In Stock |
|
$0.3920 / $0.4640 | Buy Now |
DISTI #
39510-5003
|
TTI | Pluggable Terminal Blocks 3.81MM EURO PLUG RA URO PLUG RA GRN 3CKT pbFree: Pb-Free Min Qty: 4200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4700 | Buy Now |
Part Details for 0395100002
0395100002 CAD Models
0395100002 Part Data Attributes
|
0395100002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395100002
Molex
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |