Part Details for 0395126003 by Molex
Overview of 0395126003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395126003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25775-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8942 In Stock |
|
$0.3971 / $1.1600 | Buy Now |
DISTI #
0395126003
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.81mm Solder RA Thru-Hole - Bulk (Alt: 0395126003) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5383 | Buy Now |
DISTI #
MOL39512-6003
|
Heilind Electronics | 3.81MM EURO HEADER RA GRN 3CKT | Americas - 0 in Stock |
|
$0.4447 / $0.4514 | Buy Now |