Part Details for 0395320004 by Molex
Overview of 0395320004 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395320004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6287-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5147 / $1.5000 | Buy Now |
DISTI #
0395320004
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 0395320004) RoHS: Compliant Min Qty: 6480 Package Multiple: 2160 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6978 | Buy Now |
DISTI #
V36:1790_06465558
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Eurostyle Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks | Americas - 17149 |
|
$0.4785 / $1.4588 | Buy Now |
DISTI #
MOL39532-0004
|
Heilind Electronics | 5.08MM EURO HEADER RA OE BLK CKT | Americas - 0 in Stock |
|
$0.5765 / $0.5851 | Buy Now |
DISTI #
25384319
|
Verical | Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder RA Thru-Hole Eurostyle Min Qty: 8 Package Multiple: 1 | Americas - 17149 |
|
$1.0292 / $1.4588 | Buy Now |
DISTI #
39532-0004
|
TTI | Pluggable Terminal Blocks 5.08MM HOR PCB HDR OPEN ENDS 4 CIRCUITS pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1760 In Stock |
|
$0.5000 / $1.4600 | Buy Now |
Part Details for 0395320004
0395320004 CAD Models
0395320004 Part Data Attributes
|
0395320004
Molex
Buy Now
Datasheet
|
Compare Parts:
0395320004
Molex
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 0395320004
This table gives cross-reference parts and alternative options found for 0395320004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395320004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950045031F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 0395320004 vs 50950045031F |
1776145-4 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0395320004 vs 1776145-4 |
25.398.2453.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 0395320004 vs 25.398.2453.0 |
3EHDRC-04P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 0395320004 vs 3EHDRC-04P |
20020130-G044A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395320004 vs 20020130-G044A01LF |
2EHDRM-04PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 0395320004 vs 2EHDRM-04PTHT |
1776140-4 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 0395320004 vs 1776140-4 |
1747892 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 0395320004 vs 1747892 |
20020130-H043A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 0395320004 vs 20020130-H043A01LF |
2EHDVM-04PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 0395320004 vs 2EHDVM-04PTHT |