Part Details for 0395333018 by Molex
Overview of 0395333018 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0395333018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395333018-ND
|
DigiKey | TERM BLOCK PLUG 18POS 5.08MM Min Qty: 378 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4787 | Buy Now |
DISTI #
0395333018
|
Avnet Americas | Conn Eurostyle Block F 18 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0395333018) RoHS: Compliant Min Qty: 378 Package Multiple: 126 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9333 / $9.3243 | Buy Now |
DISTI #
MOL39533-3018
|
Heilind Electronics | 5.08MM EURO PLUG VERT FWE BLK 18CKT | Americas - 0 in Stock |
|
$7.3326 / $8.1865 | Buy Now |
Part Details for 0395333018
0395333018 CAD Models
0395333018 Part Data Attributes
|
0395333018
Molex
Buy Now
Datasheet
|
Compare Parts:
0395333018
Molex
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395333018
This table gives cross-reference parts and alternative options found for 0395333018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395333018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0395200018 | Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0395333018 vs 0395200018 |
0395233018 | Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0395333018 vs 0395233018 |