Part Details for 0395355016 by Molex
Overview of 0395355016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395355016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395355016-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
450 In Stock |
|
$5.5427 / $10.0000 | Buy Now |
DISTI #
0395355016
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 0395355016) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1430 / $6.6407 | Buy Now |
DISTI #
MOL39535-5016
|
Heilind Electronics | 5.08MM EURO HEADER VERT ME GR 16CKT | Americas - 0 in Stock |
|
$2.5224 / $2.8182 | Buy Now |
Part Details for 0395355016
0395355016 CAD Models
0395355016 Part Data Attributes:
|
0395355016
Molex
Buy Now
Datasheet
|
Compare Parts:
0395355016
Molex
TERM BLOCK HDR 16POS VERT 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |