Part Details for 0395377008 by Molex
Overview of 0395377008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0395377008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26057-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
479 In Stock |
|
$1.9821 / $4.6000 | Buy Now |
DISTI #
0395377008
|
Avnet Americas | Conn Eurostyle Block F 8 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395377008) RoHS: Compliant Min Qty: 1080 Package Multiple: 270 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2384 / $3.7447 | Buy Now |
DISTI #
MOL39537-7008
|
Heilind Electronics | 5.08MM EURO PLUG VERT ME RWE RN 8CKT | Americas - 0 in Stock |
|
$2.8657 / $3.1493 | Buy Now |
DISTI #
0395377008
|
Avnet Americas | Conn Eurostyle Block F 8 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395377008) RoHS: Compliant Min Qty: 1080 Package Multiple: 270 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2384 / $3.7447 | Buy Now |
DISTI #
0395377008
|
Avnet Americas | Conn Eurostyle Block F 8 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395377008) RoHS: Compliant Min Qty: 1080 Package Multiple: 270 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2384 / $3.7447 | Buy Now |
Part Details for 0395377008
0395377008 CAD Models
0395377008 Part Data Attributes
|
0395377008
Molex
Buy Now
Datasheet
|
Compare Parts:
0395377008
Molex
TERM BLOCK PLUG 8POS 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |