Part Details for 0395377012 by Molex
Overview of 0395377012 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0395377012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26061-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3074 / $6.6100 | Buy Now |
DISTI #
0395377012
|
Avnet Americas | Conn Eurostyle Block F 12 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395377012) RoHS: Not Compliant Min Qty: 720 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7873 / $6.0965 | Buy Now |
DISTI #
MOL39537-7012
|
Heilind Electronics | 5.08MM EURO PLUG VERT ME RWE RN 12CKT | Americas - 0 in Stock |
|
$4.2985 / $4.7165 | Buy Now |
DISTI #
0395377012
|
Avnet Americas | Conn Eurostyle Block F 12 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395377012) RoHS: Not Compliant Min Qty: 720 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7873 / $6.0965 | Buy Now |
DISTI #
0395377012
|
Avnet Americas | Conn Eurostyle Block F 12 POS 5.08mm Screw ST Cable Mount 10A/Contact - Bulk (Alt: 0395377012) RoHS: Not Compliant Min Qty: 720 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7873 / $6.0965 | Buy Now |
Part Details for 0395377012
0395377012 CAD Models
0395377012 Part Data Attributes
|
0395377012
Molex
Buy Now
Datasheet
|
Compare Parts:
0395377012
Molex
TERM BLOCK PLUG 12POS 5.08MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |