Part Details for 0395437006 by Molex
Overview of 0395437006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0395437006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395437006-ND
|
DigiKey | TERM BLK 6POS SIDE ENTRY 5MM PCB Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3433 | Buy Now |
DISTI #
0395437006
|
Avnet Americas | Conn Eurostyle Block 6 POS 5mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395437006) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395437006
|
Avnet Americas | Conn Eurostyle Block 6 POS 5mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395437006) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395437006
|
Avnet Americas | Conn Eurostyle Block 6 POS 5mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395437006) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Bulk | 0 |
|
RFQ |