Part Details for 0395443002 by Molex
Overview of 0395443002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395443002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7853-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1840 In Stock |
|
$0.4324 / $1.2600 | Buy Now |
DISTI #
0395443002
|
Avnet Americas | Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443002) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5269 / $0.5796 | Buy Now |
DISTI #
20M7429
|
Avnet Americas | Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 20M7429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1599 Partner Stock |
|
$0.7850 / $1.0100 | Buy Now |
DISTI #
MOL39544-3002
|
Heilind Electronics | 5.08MM EUROBLOCK PC VERT BLK CKT | Americas - 2564 in Stock |
|
$0.4612 / $0.4915 | Buy Now |
DISTI #
39544-3002
|
TTI | Fixed Terminal Blocks 5.08MM FIXED 2P VERTICAL BLK Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4770 / $0.6580 | Buy Now |
DISTI #
0395443002
|
Avnet Americas | Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443002) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5269 / $0.5796 | Buy Now |
DISTI #
20M7429
|
Avnet Americas | Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 20M7429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1599 Partner Stock |
|
$0.7850 / $1.0100 | Buy Now |
DISTI #
0395443002
|
Avnet Americas | Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443002) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5269 / $0.5796 | Buy Now |
DISTI #
20M7429
|
Avnet Americas | Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 20M7429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1599 Partner Stock |
|
$0.7850 / $1.0100 | Buy Now |
DISTI #
0395443002
|
Avnet Asia | Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 15A/Contact (Alt: 0395443002) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0395443002
0395443002 CAD Models
0395443002 Part Data Attributes
|
0395443002
Molex
Buy Now
Datasheet
|
Compare Parts:
0395443002
Molex
CONN TERMINAL BLOCK 2POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |