Part Details for 0395443003 by Molex
Overview of 0395443003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395443003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7854-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
653 In Stock |
|
$0.6485 / $1.9000 | Buy Now |
DISTI #
0395443003
|
Avnet Americas | Conn PC Board Terminal Block HDR 3 POS 5.08mm RA Through Hole 15A - Bulk (Alt: 0395443003) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7903 / $0.8693 | Buy Now |
DISTI #
MOL39544-3003
|
Heilind Electronics | 5.08MM EUROBLOCK PC VERT BLK CKT | Americas - 285 in Stock |
|
$0.6918 / $0.7372 | Buy Now |
|
Quest Components | 54 |
|
$0.7700 / $1.5400 | Buy Now | |
DISTI #
39544-3003
|
TTI | Fixed Terminal Blocks 5.08MM VERT PCB TERM BLOCK- 3 CIRCUITS RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2658 In Stock |
|
$0.6800 / $0.9900 | Buy Now |
DISTI #
0395443003
|
Avnet Americas | Conn PC Board Terminal Block HDR 3 POS 5.08mm RA Through Hole 15A - Bulk (Alt: 0395443003) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7903 / $0.8693 | Buy Now |
DISTI #
0395443003
|
Avnet Americas | Conn PC Board Terminal Block HDR 3 POS 5.08mm RA Through Hole 15A - Bulk (Alt: 0395443003) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7903 / $0.8693 | Buy Now |
DISTI #
0395443003
|
Avnet Asia | Conn PC Board Terminal Block HDR 3 POS 5.08mm RA Through Hole 15A (Alt: 0395443003) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0395443003
0395443003 CAD Models
0395443003 Part Data Attributes
|
0395443003
Molex
Buy Now
Datasheet
|
Compare Parts:
0395443003
Molex
CONN TERMINAL BLOCK 3POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |