-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7855-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11487 In Stock |
|
$0.8329 / $2.1200 | Buy Now |
DISTI #
0395443004
|
Avnet Americas | Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443004) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Bulk | 24300 Factory Stock |
|
$1.0349 / $1.1384 | Buy Now |
DISTI #
MOL39544-3004
|
Heilind Electronics | 5.08MM EUROBLOCK PC VERT BLK CKT | Americas - 0 in Stock4050 On Order |
|
$0.9194 / $1.1623 | Buy Now |
DISTI #
39544-3004
|
TTI | Fixed Terminal Blocks EURO 5.08MM VER BLK 4CIRCUITS RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 7360 In Stock |
|
$0.8600 / $0.9600 | Buy Now |
DISTI #
0395443004
|
Avnet Americas | Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443004) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Bulk | 24300 Factory Stock |
|
$1.0349 / $1.1384 | Buy Now |
DISTI #
0395443004
|
Avnet Americas | Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443004) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Bulk | 24300 Factory Stock |
|
$1.0349 / $1.1384 | Buy Now |
DISTI #
000000000002119468
|
Sager | Fixed Terminal Blocks 5.08MM EURO 04P VT FIXED Min Qty: 1 | 0 |
|
$0.9055 / $1.2400 | Buy Now |
DISTI #
0395443004
|
Avnet Asia | Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact (Alt: 0395443004) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy