Part Details for 0395443006 by Molex
Overview of 0395443006 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395443006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7857-ND
|
DigiKey | TERM BLK 6P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1600 In Stock |
|
$1.2267 / $3.1300 | Buy Now |
DISTI #
0395443006
|
Avnet Americas | Conn Eurostyle Block 6 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443006) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4334 / $1.6575 | Buy Now |
DISTI #
MOL39544-3006
|
Heilind Electronics | 5.08MM EUROBLOCK PC VERT BLK CKT | Americas - 0 in Stock |
|
$1.3341 / $1.4218 | Buy Now |
DISTI #
39544-3006
|
TTI | Fixed Terminal Blocks 5.08MM VERT BLOCK 6 CIRCUITS RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 960 Container: Each | Americas - 0 |
|
$1.2900 / $1.3800 | Buy Now |
DISTI #
0395443006
|
Avnet Americas | Conn Eurostyle Block 6 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443006) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4334 / $1.6575 | Buy Now |
DISTI #
0395443006
|
Avnet Americas | Conn Eurostyle Block 6 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443006) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4334 / $1.6575 | Buy Now |
Part Details for 0395443006
0395443006 CAD Models
0395443006 Part Data Attributes
|
0395443006
Molex
Buy Now
Datasheet
|
Compare Parts:
0395443006
Molex
CONN TERMINAL BLOCK 6POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |