-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0395443008-ND
|
DigiKey | TERM BLK 8P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2130 In Stock |
|
$2.3105 / $5.0400 | Buy Now |
DISTI #
0395443008
|
Avnet Americas | Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443008) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8758 / $2.1691 | Buy Now |
DISTI #
MOL39544-3008
|
Heilind Electronics | 5.08MM EUROBLOCK PC VERT BLK CKT | Americas - 0 in Stock |
|
$1.8332 / $1.8606 | Buy Now |
DISTI #
39544-3008
|
TTI | Fixed Terminal Blocks 5.08MM FIXED 8P VERT 15A 12-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 720 Container: Each | Americas - 0 |
|
$1.7900 / $1.8600 | Buy Now |
DISTI #
0395443008
|
Avnet Americas | Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443008) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8758 / $2.1691 | Buy Now |
DISTI #
0395443008
|
Avnet Americas | Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443008) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8758 / $2.1691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0395443008
Molex
Buy Now
Datasheet
|
Compare Parts:
0395443008
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |