Part Details for 0395443011 by Molex
Overview of 0395443011 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395443011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9764-ND
|
DigiKey | TERM BLK 11P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
53 In Stock |
|
$3.3460 / $7.3000 | Buy Now |
DISTI #
0395443011
|
Avnet Americas | Conn Eurostyle Block 11 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443011) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2888 / $2.9147 | Buy Now |
DISTI #
MOL39544-3011
|
Heilind Electronics | 5.08MM EUROBLOCK PC VERT BLK 1CKT | Americas - 0 in Stock |
|
$2.0294 / $2.2879 | Buy Now |
DISTI #
0395443011
|
Avnet Americas | Conn Eurostyle Block 11 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443011) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2888 / $2.9147 | Buy Now |
DISTI #
0395443011
|
Avnet Americas | Conn Eurostyle Block 11 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443011) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2888 / $2.9147 | Buy Now |
Part Details for 0395443011
0395443011 CAD Models
0395443011 Part Data Attributes
|
0395443011
Molex
Buy Now
Datasheet
|
Compare Parts:
0395443011
Molex
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |