Part Details for 0395443013 by Molex
Overview of 0395443013 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395443013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20112-ND
|
DigiKey | TERM BLK 13P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
563 In Stock |
|
$2.5196 / $5.4900 | Buy Now |
DISTI #
0395443013
|
Avnet Americas | Conn Eurostyle Block 13 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443013) RoHS: Compliant Min Qty: 768 Package Multiple: 384 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5334 / $3.2262 | Buy Now |
DISTI #
MOL39544-3013
|
Heilind Electronics | 5.08MM EUROBLOCK PC VERT 3CKT | Americas - 0 in Stock |
|
$2.5451 / $2.7996 | Buy Now |
|
Quest Components | 23 |
|
$2.2950 / $4.5900 | Buy Now | |
DISTI #
39544-3013
|
TTI | Fixed Terminal Blocks 5.08MM EUROBLOCK PC CK PC VERT BLK 13CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 64 Container: Bulk |
Americas - 5376 In Stock |
|
$2.0700 / $2.6800 | Buy Now |
DISTI #
0395443013
|
Avnet Americas | Conn Eurostyle Block 13 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443013) RoHS: Compliant Min Qty: 768 Package Multiple: 384 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5334 / $3.2262 | Buy Now |
DISTI #
0395443013
|
Avnet Americas | Conn Eurostyle Block 13 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443013) RoHS: Compliant Min Qty: 768 Package Multiple: 384 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5334 / $3.2262 | Buy Now |
DISTI #
000000000002399192
|
Sager | Fixed Terminal Blocks 5.08MM EURO 13P VT FIXED Min Qty: 1 | 0 |
|
$2.3800 / $3.5800 | Buy Now |
Part Details for 0395443013
0395443013 CAD Models
0395443013 Part Data Attributes
|
0395443013
Molex
Buy Now
Datasheet
|
Compare Parts:
0395443013
Molex
5.08MM EUROBLOCK STR BLK 13POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |