Part Details for 0395443018 by Molex
Overview of 0395443018 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395443018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395443018-ND
|
DigiKey | TERM BLK 18P SIDE ENT 5.08MM PCB Min Qty: 756 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4179 | Buy Now |
DISTI #
0395443018
|
Avnet Americas | Conn Eurostyle Block 18 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443018) RoHS: Compliant Min Qty: 756 Package Multiple: 252 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2648 / $4.1576 | Buy Now |
DISTI #
MOL39544-3018
|
Heilind Electronics | 5.08MM EUROBLOCK PC VERT BLK 8CKT | Americas - 0 in Stock |
|
$2.8806 / $3.2273 | Buy Now |
DISTI #
0395443018
|
Avnet Americas | Conn Eurostyle Block 18 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443018) RoHS: Compliant Min Qty: 756 Package Multiple: 252 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2648 / $4.1576 | Buy Now |
DISTI #
0395443018
|
Avnet Americas | Conn Eurostyle Block 18 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443018) RoHS: Compliant Min Qty: 756 Package Multiple: 252 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2648 / $4.1576 | Buy Now |
Part Details for 0395443018
0395443018 CAD Models
0395443018 Part Data Attributes
|
0395443018
Molex
Buy Now
Datasheet
|
Compare Parts:
0395443018
Molex
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0395443018
This table gives cross-reference parts and alternative options found for 0395443018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0395443018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0395200018 | Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0395443018 vs 0395200018 |
0395233018 | Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0395443018 vs 0395233018 |
0395332018 | Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0395443018 vs 0395332018 |
0395300018 | Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0395443018 vs 0395300018 |