Part Details for 0395443024 by Molex
Overview of 0395443024 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395443024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395443024-ND
|
DigiKey | TERM BLK 24P SIDE ENT 5.08MM PCB Min Qty: 480 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6680 | Buy Now |
DISTI #
0395443024
|
Avnet Americas | Conn Eurostyle Block 24 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443024) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1731 / $5.6122 | Buy Now |
DISTI #
MOL39544-3024
|
Heilind Electronics | 5.08MM EUROBLOCK PC VERT 4CKT | Americas - 0 in Stock |
|
$4.4135 / $4.9274 | Buy Now |
DISTI #
0395443024
|
Avnet Americas | Conn Eurostyle Block 24 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443024) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1731 / $5.6122 | Buy Now |
DISTI #
0395443024
|
Avnet Americas | Conn Eurostyle Block 24 POS 5.08mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0395443024) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1731 / $5.6122 | Buy Now |
Part Details for 0395443024
0395443024 CAD Models
0395443024 Part Data Attributes
|
0395443024
Molex
Buy Now
Datasheet
|
Compare Parts:
0395443024
Molex
5.08MM EUROBLOCK STR BLK 24POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |