Part Details for 0395934310 by Molex
Overview of 0395934310 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0395934310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0395934310-ND
|
DigiKey | TERM BLOCK 10POS 45DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8559 / $4.3100 | Buy Now |
DISTI #
0395934310
|
Avnet Americas | Conn Eurostyle Block 10 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395934310) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2120 / $2.5578 | Buy Now |
DISTI #
MOL39593-4310
|
Heilind Electronics | 5.0MM EUROBLOCK PC 45 GRN 10C T | Americas - 0 in Stock |
|
$1.9552 / $2.1493 | Buy Now |
DISTI #
0395934310
|
Avnet Americas | Conn Eurostyle Block 10 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395934310) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2120 / $2.5578 | Buy Now |
Part Details for 0395934310
0395934310 CAD Models
0395934310 Part Data Attributes:
|
0395934310
Molex
Buy Now
|
Compare Parts:
0395934310
Molex
|
Samacsys Manufacturer | Molex |