Part Details for 0397-1-15-15-06-27-04-0 by Mill-Max Mfg Corp
Overview of 0397-1-15-15-06-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0397GC-8EA-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0397DGC-8EA-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 0397-1-15-15-06-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2542
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0397-1-15-15-06-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $1.6600 | Buy Now |
DISTI #
0397-115150627040-ND
|
DigiKey | CONN PIN RCPT .022-.032 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
105 In Stock |
|
$1.4071 / $1.8100 | Buy Now |
DISTI #
575-0397115150627
|
Mouser Electronics | IC & Component Sockets 10u AU OVER NI 6CON RoHS: Compliant | 0 |
|
$1.2400 / $1.2900 | Order Now |
|
Future Electronics | Pin Receptacle Connector 0.022-0.032 (0.56mm 0.81mm) Standard Tail Press-Fit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.2400 / $1.2700 | Buy Now |
DISTI #
000000000000398865
|
Sager | IC & Component Sockets 10u AU OVER NI 6CON Min Qty: 1000 | 0 |
|
$0.3104 / $1.6900 | Buy Now |
Part Details for 0397-1-15-15-06-27-04-0
0397-1-15-15-06-27-04-0 CAD Models
0397-1-15-15-06-27-04-0 Part Data Attributes
|
0397-1-15-15-06-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0397-1-15-15-06-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |