Part Details for 0397000703 by Molex
Overview of 0397000703 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397000703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22183-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2934 In Stock |
|
$0.5414 / $1.1700 | Buy Now |
DISTI #
0397000703
|
Avnet Americas | Eurostyle Fixed-Mount Push-Button Terminal Block 3.5mm Pitch 45° Modular 5A 20-16 AWG 3 Circuits Tin Plating Nylon Light Gray - Bulk (Alt: 0397000703) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6962 / $0.7658 | Buy Now |
DISTI #
MOL39700-0703
|
Heilind Electronics | SPRG TERM BLK 45D 3.5MM 3P LT GRY | Americas - 0 in Stock |
|
$0.6185 / $0.6495 | Buy Now |
Part Details for 0397000703
0397000703 CAD Models
0397000703 Part Data Attributes
|
0397000703
Molex
Buy Now
Datasheet
|
Compare Parts:
0397000703
Molex
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |