Part Details for 0397020006 by Molex
Overview of 0397020006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397020006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397020006-ND
|
DigiKey | TERM BLOCK PLUG 6C 381MM Min Qty: 1 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$3.1279 / $6.8200 | Buy Now |
DISTI #
0397020006
|
Avnet Americas | PLUG 3.81MM FRONT ENT 6C-GREEN - Bulk (Alt: 0397020006) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3022 / $4.0050 | Buy Now |
DISTI #
MOL39702-0006
|
Heilind Electronics | PLUG 3.81MM FRONT ENT 6C-GREEN | Americas - 0 in Stock |
|
$2.7794 / $3.1045 | Buy Now |
DISTI #
0397020006
|
Avnet Americas | PLUG 3.81MM FRONT ENT 6C-GREEN - Bulk (Alt: 0397020006) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3022 / $4.0050 | Buy Now |