Part Details for 0397020015 by Molex
Overview of 0397020015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397020015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0397020015-ND
|
DigiKey | PLUG 3.81MM FRONT ENT 15C-GREEN Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4572 | Buy Now |
DISTI #
0397020015
|
Avnet Americas | PLUG 3.81MM FRONT ENT 15C-GREEN - Bulk (Alt: 0397020015) Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3423 / $11.3557 | Buy Now |
DISTI #
MOL39702-0015
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39702-0015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0397020015
|
Avnet Americas | PLUG 3.81MM FRONT ENT 15C-GREEN - Bulk (Alt: 0397020015) Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3423 / $11.3557 | Buy Now |