Part Details for 0397320004 by Molex
Overview of 0397320004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0397320004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0397320004-ND
|
DigiKey | TERM BLOCK HDR 4POS 45DEG 5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3397 / $0.9900 | Buy Now |
DISTI #
0397320004
|
Avnet Americas | 5.0MM EURO HDR 45D CL ENDS 04C-GRN - Bulk (Alt: 0397320004) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4139 / $0.4553 | Buy Now |
DISTI #
MOL39732-0004
|
Heilind Electronics | 5.0MM EURO HDR 45D CL ENDS 04 -GRN | Americas - 0 in Stock |
|
$0.3678 / $0.3862 | Buy Now |