Part Details for 0398900303 by Molex
Overview of 0398900303 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398900303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15826-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
476 In Stock |
|
$0.6615 / $1.6900 | Buy Now |
DISTI #
0398900303
|
Avnet Americas | Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 0398900303) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7729 / $0.8938 | Buy Now |
DISTI #
V36:1790_06487334
|
Arrow Electronics | Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2245 | Americas - 347 |
|
$0.5758 / $0.9824 | Buy Now |
DISTI #
MOL39890-0303
|
Heilind Electronics | LOW PROFILE 5.00 3 ASY | Americas - 0 in Stock |
|
$0.7301 / $0.7784 | Buy Now |
DISTI #
65208604
|
Verical | Conn Eurostyle Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ Min Qty: 6 Package Multiple: 1 Date Code: 2245 | Americas - 347 |
|
$0.9824 | Buy Now |
DISTI #
39890-0303
|
TTI | Fixed Terminal Blocks 5.0MM ECONOMY 3P 14-24AWG Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 5000 In Stock |
|
$0.6600 / $0.8000 | Buy Now |
Part Details for 0398900303
0398900303 CAD Models
0398900303 Part Data Attributes
|
0398900303
Molex
Buy Now
Datasheet
|
Compare Parts:
0398900303
Molex
Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, LOW PROFILE, SHROUDED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |