Part Details for 0398900304 by Molex
Overview of 0398900304 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0398900304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398900304-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2528 In Stock |
|
$0.5713 / $1.6700 | Buy Now |
DISTI #
0398900304
|
Avnet Americas | Conn Eurostyle Block 4 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 0398900304) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6548 / $0.7571 | Buy Now |
DISTI #
V36:1790_06487335
|
Arrow Electronics | Conn Eurostyle Block 4 POS 5mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2230 | Americas - 10489 |
|
$0.5245 / $1.5518 | Buy Now |
DISTI #
P40:2555_22895103
|
Arrow Electronics | Conn Eurostyle Block 4 POS 5mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Europe - 6400 |
|
$0.5551 / $1.3237 | Buy Now |
DISTI #
MOL39890-0304
|
Heilind Electronics | LOW PROFILE 5.00 4 ASY | Americas - 93 in Stock |
|
$0.6185 / $0.6593 | Buy Now |
DISTI #
67389548
|
Verical | Conn Eurostyle Block 4 POS 5mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ Min Qty: 8 Package Multiple: 1 Date Code: 2230 | Americas - 10489 |
|
$0.9381 / $1.5518 | Buy Now |
DISTI #
39890-0304
|
TTI | Fixed Terminal Blocks 5MM EURO 4P LOPRO MODULAR Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.6500 | Buy Now |
DISTI #
MOL39890-0304
|
Interstate Connecting Components | LOW PROFILE 5.00 4 ASY | 31 |
|
$0.6185 / $0.6593 | Buy Now |
Part Details for 0398900304
0398900304 CAD Models
0398900304 Part Data Attributes
|
0398900304
Molex
Buy Now
Datasheet
|
Compare Parts:
0398900304
Molex
Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | 94V-0, LOW PROFILE, SHROUDED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |