Part Details for 0399200508 by Molex
Overview of 0399200508 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0399200508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6054-ND
|
DigiKey | TERM BLK 8P SIDE ENTRY 15MM PCB Min Qty: 360 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4065 | Buy Now |
DISTI #
0399200508
|
Avnet Americas | Conn Eurostyle Block 8 POS 15mm Solder ST Thru-Hole 85A/Contact - Bulk (Alt: 0399200508) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0399200508
|
Avnet Americas | Conn Eurostyle Block 8 POS 15mm Solder ST Thru-Hole 85A/Contact - Bulk (Alt: 0399200508) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 77 |
|
RFQ | |
DISTI #
0399200508
|
Avnet Americas | Conn Eurostyle Block 8 POS 15mm Solder ST Thru-Hole 85A/Contact - Bulk (Alt: 0399200508) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0399200508
|
Avnet Americas | Conn Eurostyle Block 8 POS 15mm Solder ST Thru-Hole 85A/Contact - Bulk (Alt: 0399200508) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 77 |
|
RFQ | |
DISTI #
0399200508
|
Avnet Americas | Conn Eurostyle Block 8 POS 15mm Solder ST Thru-Hole 85A/Contact - Bulk (Alt: 0399200508) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 0399200508
0399200508 CAD Models
0399200508 Part Data Attributes
|
0399200508
Molex
Buy Now
Datasheet
|
Compare Parts:
0399200508
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |