Part Details for 0399300420 by Molex
Overview of 0399300420 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0399300420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0399300420
|
Avnet Americas | Conn Eurostyle Block F 40 POS 3.81mm Screw ST Panel Mount 12A/Contact - Bulk (Alt: 0399300420) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0399300420
|
Avnet Americas | Conn Eurostyle Block F 40 POS 3.81mm Screw ST Panel Mount 12A/Contact - Bulk (Alt: 0399300420) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ |
Part Details for 0399300420
0399300420 CAD Models
0399300420 Part Data Attributes:
|
0399300420
Molex
Buy Now
Datasheet
|
Compare Parts:
0399300420
Molex
TERM BLOCK PLUG 20POS 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |