Part Details for 03P6MG(1)-AZ by Renesas Electronics Corporation
Overview of 03P6MG(1)-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03P6MG(1)-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-03P6MG(1)-AZ-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER Min Qty: 854 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1787 In Stock |
|
$0.3500 | Buy Now |
|
Rochester Electronics | 03P6MG - Silicon Controlled Rectifier, 300mA, 600V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1787 |
|
$0.3015 / $0.3547 | Buy Now |