Part Details for 03S121-272S3 by Rosenberger
Overview of 03S121-272S3 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 03S121-272S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1030-ND
|
DigiKey | CONN RPC3.50 PLUG STR 50OHM Min Qty: 10 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$174.0270 | Buy Now |
DISTI #
476-03S121-272S3
|
Mouser Electronics | RF Connectors / Coaxial Connectors straight plug RoHS: Compliant | 0 |
|
$167.7600 / $171.5000 | Order Now |
|
Dynamic Solutions GmbH | 15 |
|
RFQ |
Part Details for 03S121-272S3
03S121-272S3 CAD Models
03S121-272S3 Part Data Attributes
|
03S121-272S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
03S121-272S3
Rosenberger
RF Connector, Male, Cable Mount, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYSTYROL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.5 |