Part Details for 03S121-S00S3 by Rosenberger
Overview of 03S121-S00S3 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 03S121-S00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03S121-S00S3-ND
|
DigiKey | PRECISION 3.5 ADAPTER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Dynamic Solutions GmbH | 35 |
|
RFQ |
Part Details for 03S121-S00S3
03S121-S00S3 CAD Models
03S121-S00S3 Part Data Attributes:
|
03S121-S00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
03S121-S00S3
Rosenberger
RF Connector Adapter, RPC-3.50-RPC-3.50, Male-Male, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | RPC-3.50-RPC-3.50 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.8 dB | |
Insulator Material | POLYSTYROL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.11 |