Part Details for 04-002-152FB by Aries Electronics Inc
Overview of 04-002-152FB by Aries Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 04-002-152FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-002-152FB-ND
|
DigiKey | CABLE JUMPER 4POS 2.54MM 2" Min Qty: 610 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7454 | Buy Now |
DISTI #
535-04-002-152FB
|
Mouser Electronics | FFC / FPC Jumper Cables 4C CABLE JUMPER RoHS: Compliant | 0 |
|
$0.6300 / $1.1900 | Order Now |
|
Future Electronics | CABLE JUMPER 4POS 2.54MM 2" RoHS: Compliant pbFree: Yes Min Qty: 349 Package Multiple: 1 | 0 |
|
$0.7170 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.05m 26AWG 4 to 4 POS Jumper to Jumper RoHS: Compliant |
1504 In Stock |
|
$0.5450 / $0.8070 | Buy Now |
|
Master Electronics | Cable Assembly 0.05m 26AWG 4 to 4 POS Jumper to Jumper RoHS: Compliant |
1504 In Stock |
|
$0.5450 / $0.8070 | Buy Now |
Part Details for 04-002-152FB
04-002-152FB CAD Models
04-002-152FB Part Data Attributes:
|
04-002-152FB
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
04-002-152FB
Aries Electronics Inc
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ARIES | |
Connector Type | INTERCONNECTION DEVICE |