Part Details for 04-0760-0262 by TE Connectivity
Overview of 04-0760-0262 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0760-0262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0760-0262
|
Avnet Americas | Cable Actuated Position Sensor Linear 500Ohm Potentiometer Output 100-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0760-0262) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$612.0306 / $736.5114 | Buy Now |
DISTI #
TSS04-0760-0262
|
Heilind Electronics | PTX101-0100-111-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$623.1900 / $730.4600 | Buy Now | |
DISTI #
04-0760-0262
|
Avnet Americas | Cable Actuated Position Sensor Linear 500Ohm Potentiometer Output 100-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0760-0262) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$612.0306 / $736.5114 | Buy Now |
DISTI #
04-0760-0262
|
Avnet Americas | Cable Actuated Position Sensor Linear 500Ohm Potentiometer Output 100-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0760-0262) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$612.0306 / $736.5114 | Buy Now |
DISTI #
TSS04-0760-0262
|
Interstate Connecting Components | PTX101-0100-111-1110 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$623.1900 / $730.4600 | Buy Now |