Part Details for 04-0979-0505 by TE Connectivity
Overview of 04-0979-0505 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0979-0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0979-0505
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 350-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0979-0505) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,492.0864 / $1,795.5616 | Buy Now |
DISTI #
TSS04-0979-0505
|
Heilind Electronics | PT9420-0350-112-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,578.0200 / $1,755.5400 | Buy Now | |
DISTI #
04-0979-0505
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 350-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0979-0505) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,492.0864 / $1,795.5616 | Buy Now |
DISTI #
TSS04-0979-0505
|
Interstate Connecting Components | PT9420-0350-112-1110 | 0 |
|
Buy Now | |
DISTI #
000000000006379732
|
Sager | Linear Displacement Sensors PT9420-0350-112-1110 Min Qty: 1 | 0 |
|
$1,685.9700 | Buy Now |
|
Master Electronics | 0 |
|
$1,578.0200 / $1,755.5400 | Buy Now |