Part Details for 04-0979-0587 by TE Connectivity
Overview of 04-0979-0587 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-0979-0587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04-0979-0587
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 300-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0979-0587) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,734.3050 / $2,087.0450 | Buy Now |
DISTI #
TSS04-0979-0587
|
Heilind Electronics | PT9420-0300-213-1110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,834.1800 / $2,040.5300 | Buy Now | |
DISTI #
04-0979-0587
|
TTI | Linear Displacement Sensors PT9420-0300-213-1110 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,833.2700 / $1,979.8900 | Buy Now |
DISTI #
04-0979-0587
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 300-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0979-0587) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,734.3050 / $2,087.0450 | Buy Now |
DISTI #
TSS04-0979-0587
|
Interstate Connecting Components | PT9420-0300-213-1110 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,834.1800 / $2,040.5300 | Buy Now |