Part Details for 04-CCL27509 by NTE Electronics Inc
Overview of 04-CCL27509 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04-CCL27509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-04-CCL27509-ND
|
DigiKey | CLAMP 3/4IN NAT 100/BAG Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
60 In Stock |
|
$14.0000 / $16.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$13.9600 / $21.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$13.9600 / $21.9200 | Buy Now |